Part Details for 862 by Adafruit Industries
Overview of 862 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3466
|
Newark | Gpio Ribbon Cable, 26-Pin, Raspberry Pi, Product Range:-, Accessory Type:Gpio Ribbon Cable, Features:6" Long, 26 Socket & Wire, Send & Receive I2C And Spi Data, For Use With:Raspberry Pi Rohs Compliant: Na |Adafruit 862 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.0700 | Buy Now |
DISTI #
1528-2193-ND
|
DigiKey | GPIO RIBBON CABLE FOR RASPBERRY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
485-862
|
Mouser Electronics | Raspberry Pi Accessories GPIO Ribbon Cable RasPi A and B 26 pin RoHS: Compliant | 219 |
|
$2.9500 | Buy Now |
DISTI #
V99:2348_14718365
|
Arrow Electronics | Cable Assembly 0.152m 26 to 26 POS Wire to Board to Wire to Board SKT-SKT Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1718 | Americas - 12 |
|
$2.9500 | Buy Now |
DISTI #
70927771
|
RS | GPIO Ribbon Cable for Raspberry Pi Model A and B - 26 pin | Adafruit Industries 862 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 862
862 CAD Models
862 Part Data Attributes:
|
862
Adafruit Industries
Buy Now
|
Compare Parts:
862
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |