Part Details for 862-8593 by WAGO Innovative Connections
Overview of 862-8593 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-72-33E-52.085937 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 862-8593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5620
|
Newark | 4-Conductor Chassis-Mount Terminal Strip, 3-Pole, N-Pe-L1, With Ground Contact, 4 Mm , 4,00 Mm , Black |Wago 862-8593 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.0600 | Buy Now |
DISTI #
2946-862-8593-ND
|
DigiKey | 4-CONDUCTOR CHASSIS-MOUNT TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
75 In Stock |
|
$1.4689 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.6200 | Buy Now |
DISTI #
WAG862-8593
|
Heilind Electronics | TB 3 POS BLACK N-PE-L1 SN | Americas - 75 in Stock |
|
$1.9392 / $2.3270 | Buy Now |
|
Onlinecomponents.com | 4-conductor chassis-mount terminal strip - with ground contact - N-PE-L1 - 3-pole - 4 mm² - 4,00 mm² - black RoHS: Compliant | 0 |
|
$1.7900 / $2.5600 | Buy Now |
DISTI #
WAG862-8593
|
Interstate Connecting Components | TB 3 POS BLACK N-PE-L1 SN | 25 |
|
$1.8180 / $2.3270 | Buy Now |
Part Details for 862-8593
862-8593 CAD Models
862-8593 Part Data Attributes
|
862-8593
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
862-8593
WAGO Innovative Connections
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 32 A | |
Rated Voltage | 6000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 862-8593
This table gives cross-reference parts and alternative options found for 862-8593. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 862-8593, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
862-0693 | Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 862-8593 vs 862-0693 |
862-0593 | Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 862-8593 vs 862-0593 |