Part Details for 862-1504/999-950 by WAGO Innovative Connections
Overview of 862-1504/999-950 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1504AGC-UEU-E2-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F1504AGC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) | |
HI1-5043-2 | Renesas Electronics Corporation | CMOS Analog Switches |
Price & Stock for 862-1504/999-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0793
|
Newark | 4-Conductor Chassis-Mount Terminal Strip, Suitable For Ex E Ii Applications, 4-Pole, Pe-N-L1-L2, Without Ground Contact, For 3 Mm Screw And Nut, 4 Mm , 4,00 Mm , Black |Wago 862-1504/999-950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.7800 | Buy Now |
DISTI #
2946-862-1504/999-950-ND
|
DigiKey | 4-CONDUCTOR CHASSIS-MOUNT TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | 4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - PE-N-L1-L2 - 4-pole - for 3 mm ø screw and nut - 4 mm² - 4,00 mm² - black RoHS: Compliant | 0 |
|
$3.3800 / $4.8400 | Buy Now |
Part Details for 862-1504/999-950
862-1504/999-950 CAD Models
862-1504/999-950 Part Data Attributes
|
862-1504/999-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
862-1504/999-950
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |