Part Details for 862-10-032-10-001 by Mill-Max Mfg Corp
Overview of 862-10-032-10-001 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 862-10-032-10-001
862-10-032-10-001 CAD Models
862-10-032-10-001 Part Data Attributes:
|
862-10-032-10-001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
862-10-032-10-001
Mill-Max Mfg Corp
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | 863-91-032-10-001 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 862-10-032-10-001
This table gives cross-reference parts and alternative options found for 862-10-032-10-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 862-10-032-10-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-116-15-L-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 862-10-032-10-001 vs TSW-116-15-L-D |
93662-103A32 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 862-10-032-10-001 vs 93662-103A32 |
8614-00-32-2-Y0-3-317-LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 862-10-032-10-001 vs 8614-00-32-2-Y0-3-317-LF |
66873-932 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 862-10-032-10-001 vs 66873-932 |
8614-00-32-2-YO-7-713-LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 862-10-032-10-001 vs 8614-00-32-2-YO-7-713-LF |
68695-532 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 862-10-032-10-001 vs 68695-532 |
TSW-116-08-G-D-LA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 862-10-032-10-001 vs TSW-116-08-G-D-LA |
10119109-932022LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 862-10-032-10-001 vs 10119109-932022LF |
TSW-116-25-F-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 862-10-032-10-001 vs TSW-116-25-F-D |
FTS-116-04-SM-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 862-10-032-10-001 vs FTS-116-04-SM-D |