Part Details for 862-06/002 by Qualtek Electronics Corporation
Overview of 862-06/002 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 862-06/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7470
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 862-06/002 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3500 / $27.6600 | Buy Now |
DISTI #
Q481-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 44 Weeks Container: Tray |
331 In Stock |
|
$15.6148 / $29.8200 | Buy Now |
DISTI #
562-862-06/2
|
Mouser Electronics | Power Line Filters 6A 1.3MH SPST RoHS: Compliant | 52 |
|
$15.6100 / $26.5900 | Buy Now |
DISTI #
70133326
|
RS | Power Entry Module Filter, Male, EMI, Panel, Rear, 115/250VAC, 6A, 862 Series | Qualtek Electronics Corp. 862-06/002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 300 |
|
$18.6300 / $26.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 52 Weeks | 0 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
56 In Stock 2096 Factory Stock |
|
$15.1000 / $25.3800 | Buy Now |
DISTI #
65155439
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 54 |
|
$20.0330 / $32.9940 | Buy Now |
DISTI #
000000000003020326
|
Sager | Power Line Filters 6A 1.3MH SPST Min Qty: 1 | 0 |
|
$16.8400 / $25.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 65 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for 862-06/002
862-06/002 CAD Models
862-06/002 Part Data Attributes
|
862-06/002
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
862-06/002
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Qualtek | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |