There are no models available for this part yet.
Overview of 862-003-213R001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 862-003-213R001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5556
|
Newark | Sensor Conn, M12, 3Pos, Rcpt, Pcb, Product Range:Vulcon M12 Circulars Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 862-003-213R001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.3300 / $9.1600 | Buy Now | |
DISTI #
37-862-003-213R001CT-ND
|
DigiKey | IP67 FEMALE M12 TWO-PIECE CONNEC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$5.5634 / $11.7000 | Buy Now | |
DISTI #
636-862-003-213R001
|
Mouser Electronics | Circular Metric Connectors IP67 Female M12 Two-Piece Connector 3 Position Straight Dip Solder RoHS: Compliant | 100 |
|
$5.8900 / $9.9000 | Buy Now | |
Future Electronics | 3 Position Circular Connector Insert, Female Sockets Solder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.9600 / $7.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5200 / $9.2400 | Buy Now |