Part Details for 861SSR208-DD by Schneider Electric Relays
Overview of 861SSR208-DD by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861SSR208-DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 12mA 32V DC-IN 8A 150V DC-OUT 4-Pin RoHS: Compliant |
17 In Stock |
|
$74.7800 / $92.4500 | Buy Now |
|
Master Electronics | Relay SSR 12mA 32V DC-IN 8A 150V DC-OUT 4-Pin RoHS: Compliant |
17 In Stock |
|
$74.7800 / $92.4500 | Buy Now |