There are no models available for this part yet.
Overview of 86187CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 86187CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC4350
|
Newark | Shld Flex Cable, 7Cond, 18Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86187CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.1200 | Buy Now | |
DISTI #
86187CYSL005-100-ND
|
DigiKey | CABLE 7CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$628.3000 / $675.4800 | Buy Now | |
DISTI #
86187CYSL005-10-ND
|
DigiKey | CABLE 7COND 18AWG SLATE SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$51.4999 / $74.4700 | Buy Now | |
DISTI #
602-86187CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 7C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 3 |
|
$628.1700 / $666.3200 | Buy Now | |
DISTI #
71213905
|
RS | Multiconductor Cable,7C,18AWG, Slate | Alpha Wire 86187CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$820.1900 | RFQ |
CAD Models for 86187CY SL005 by Alpha Wire
Part Data Attributes for 86187CY SL005 by Alpha Wire
86187CY SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
86187CY SL005Alpha WireVS
-