Part Details for 861802 SL002 by Alpha Wire
Overview of 861802 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861802 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4291
|
Newark | Unshld Flex Cable, 2Cond, 18Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 861802 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.5200 / $1,202.4700 | Buy Now |
DISTI #
861802SL002-ND
|
DigiKey | CABLE 2COND 18AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0850 | Buy Now |
DISTI #
602-861802-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$966.6800 | Order Now |
DISTI #
71217070
|
RS | Multiconductor Cable,2C,18AWG, UnShielded, Slate | Alpha Wire 861802 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,114.4500 / $1,198.8800 | RFQ |