Part Details for 8617A-10ML by MG Chemicals
Overview of 8617A-10ML by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10142333-10010MLF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
10108777-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 8617A-10ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2390
|
Newark | Premium Thermal Paste, Syringe, 10Ml, Dispensing Method:Syringe, Volume:10Ml, Weight:27G, Product Range:8617A Series Rohs Compliant: Na |Mg Chemicals 8617A-10ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$10.5600 | Buy Now |
DISTI #
473-8617A-10ML-ND
|
DigiKey | PREMIUM THERMAL PASTE, 3 W/M.K Min Qty: 1 Lead time: 2 Weeks Container: Box |
29 In Stock |
|
$8.8436 / $12.7700 | Buy Now |
DISTI #
590-8617A-10ML
|
Mouser Electronics | Thermal Interface Products Premium Thermal Paste, 3 W/m.K RoHS: Compliant | 20 |
|
$8.9100 / $11.3400 | Buy Now |
DISTI #
74938902
|
RS | Premium Thermal Paste, 10ml Syringe, White | MG Chemicals 8617A-10ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$12.3200 / $14.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0100 / $11.8300 | Buy Now |
DISTI #
10163347
|
Techni-Tool, Inc. | MG Chemicals 8617A-10ML Premium Thermal Paste, 3 W/m.K, 10mL | 6 |
|
$11.4300 | Buy Now |
DISTI #
10163347
|
TestEquity LLC | MG Chemicals 8617A-10ML Premium Thermal Paste, 3 W/m.K, 10mL | 6 |
|
$11.4300 | Buy Now |