Part Details for 86164CY SL005 by Alpha Wire
Overview of 86164CY SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86164CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4276
|
Newark | Shld Flex Cable, 4Cond, 16Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86164CY SL005 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.2200 / $439.5000 | Buy Now |
DISTI #
86164CYSL005-10-ND
|
DigiKey | CABLE 4COND 16AWG SLATE SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
10 In Stock |
|
$34.8939 / $50.4300 | Buy Now |
DISTI #
86164CYSL005-100-ND
|
DigiKey | CABLE 4CON 16AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
5 In Stock |
|
$404.6620 / $454.6100 | Buy Now |
DISTI #
602-86164CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG/4C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 7 |
|
$404.6100 / $431.5400 | Buy Now |
DISTI #
71213895
|
RS | Multiconductor Cable,4C,16AWG, Slate | Alpha Wire 86164CY SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$459.0100 | RFQ |
DISTI #
3247361
|
Farnell | SHLD FLEX CABLE, 4COND, 16AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$448.0699 | Buy Now |
Part Details for 86164CY SL005
86164CY SL005 CAD Models
86164CY SL005 Part Data Attributes:
|
86164CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
86164CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |