Part Details for 861612 by Molex
Overview of 861612 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 14 |
|
$1.6503 / $2.6404 | Buy Now |
Part Details for 861612
861612 CAD Models
861612 Part Data Attributes
|
861612
Molex
Buy Now
Datasheet
|
Compare Parts:
861612
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 861612
This table gives cross-reference parts and alternative options found for 861612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 861612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869612-G30 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861612 vs 869612-G30 |
39860-1312 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861612 vs 39860-1312 |
39860-0512 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861612 vs 39860-0512 |
0010511121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 861612 vs 0010511121 |
39861-1112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861612 vs 39861-1112 |
869612 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861612 vs 869612 |
B71N8V12T | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 861612 vs B71N8V12T |
868612 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861612 vs 868612 |
39861-0812 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861612 vs 39861-0812 |
39860-1112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861612 vs 39860-1112 |