Part Details for 861607 SL005 by Alpha Wire
Overview of 861607 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861607 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4255
|
Newark | Unshld Flex Cable, 7Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 861607 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.7100 | Buy Now |
DISTI #
861607SL005-100-ND
|
DigiKey | CABLE 7COND 16AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.4607 | Buy Now |
DISTI #
861607SL005-10-ND
|
DigiKey | CABLE 7COND 16AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$52.9451 / $76.5600 | Buy Now |
DISTI #
602-861607-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 7 Conductor 300V Unshielded PVC SR-PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$700.8200 | Order Now |
DISTI #
71213893
|
RS | Multiconductor Cable,7C,16AWG, UnShielded, Slate | Alpha Wire 861607 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$843.4000 | RFQ |
Part Details for 861607 SL005
861607 SL005 CAD Models
861607 SL005 Part Data Attributes
|
861607 SL005
Alpha Wire
Buy Now
|
Compare Parts:
861607 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |