Part Details for 861604 SL005 by Alpha Wire
Results Overview of 861604 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861604 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3247346
|
Farnell | UNSHLD FLEX CABLE, 4COND, 16AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 14 |
|
$439.9270 | Buy Now |
DISTI #
861604SL005-100-ND
|
DigiKey | CABLE 4COND 16AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
300 In Stock |
|
$3.8175 / $4.5117 | Buy Now |
DISTI #
861604SL005-10-ND
|
DigiKey | CABLE 4COND 16AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$29.0865 / $40.6100 | Buy Now |
DISTI #
602-861604-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 4 Conductor 300V Unshielded SR PVC SR-PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$418.7000 / $455.7500 | Order Now |
DISTI #
71213891
|
RS | Multiconductor Cable,4C,16AWG, UnShielded, Slate | Alpha Wire 861604 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: ft. Coil | 5 |
|
$424.1500 / $461.0400 | Buy Now |
Part Details for 861604 SL005
861604 SL005 CAD Models
861604 SL005 Part Data Attributes
|
861604 SL005
Alpha Wire
Buy Now
|
Compare Parts:
861604 SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |