Part Details for 86151 by Murrelektronik GmbH
Overview of 86151 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-107025LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 7 Positions ,2.54mm (0.100in) Pitch. | |
RJE1B1886151 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Low Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
RJE3A1886151 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With No EMI Tabs, With LEDs , Flash |
Price & Stock for 86151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-86151
|
Mouser Electronics | Power Transformers MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 1000VA IN: 208..550VAC OUT: 2x115VAC | 0 |
|
$802.4200 | Order Now |
DISTI #
MURR-86151
|
TME | Transformer: mains, 1000VA, 115V, 115V, Leads: terminal block, IP00 Min Qty: 1 | 0 |
|
$179.7900 / $196.6500 | RFQ |
Part Details for 86151
86151 CAD Models
86151 Part Data Attributes
|
86151
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
86151
Murrelektronik GmbH
Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Additional Feature | Additional Input Voltage nom range is "420, 440, 460, 480, 500, 525V AC" | |
Approvals | CUL; EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 160 mm | |
Input Voltage-Nom | 208/230/380/400/550 V | |
Isolation Voltage | 4000 V | |
Length | 174 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Current 2 | 115 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | SINGLE 208-550V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 128 mm |