Part Details for 861503 by Molex
Overview of 861503 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 861503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 11 |
|
$0.5656 / $0.7070 | Buy Now |
Part Details for 861503
861503 CAD Models
861503 Part Data Attributes
|
861503
Molex
Buy Now
Datasheet
|
Compare Parts:
861503
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 861503
This table gives cross-reference parts and alternative options found for 861503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 861503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39860-0403 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861503 vs 39860-0403 |
861603-10A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861503 vs 861603-10A |
39861-0503 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861503 vs 39861-0503 |
39861-1103 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861503 vs 39861-1103 |
861603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861503 vs 861603 |
39861-1503 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861503 vs 39861-1503 |
868603-G30 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861503 vs 868603-G30 |
39860-1503 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861503 vs 39860-1503 |
39860-1103 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 861503 vs 39860-1103 |
869603-G30 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 861503 vs 869603-G30 |