Part Details for 861400722LO10LF by Amphenol FCi
Results Overview of 861400722LO10LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
861400722LO10LF Information
861400722LO10LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400722LO10LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Position, Right Angle. |
Price & Stock for 861400722LO10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
861400722LO10LF-ND
|
DigiKey | CONN HEADER R/A 72POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
797 In Stock |
|
$1.2988 / $2.3700 | Buy Now |
DISTI #
73493180
|
RS | 861400722LO10LF-8614 M CNR | Amphenol FCI (Amphenol CS) 861400722LO10LF Min Qty: 400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
DISTI #
BRG861400722LO10LF
|
Heilind Electronics | 861400722LO10LF-8614 M CNR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG861400722LO10LF
|
Interstate Connecting Components | 861400722LO10LF-8614 M CNR | 0 |
|
Buy Now |