Part Details for 861400342LO10LF by Amphenol Communications Solutions
Overview of 861400342LO10LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400342LO10LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Right Angled Header, Through Hole, Double Row, 34 Positions. |
Price & Stock for 861400342LO10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ6350
|
Newark | 861400342Lo10Lf-8614 34Pos 2Ra M Cnr /Bulk |Amphenol Communications Solutions 861400342LO10LF RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 | Buy Now |
DISTI #
609-861400342LO10LF-ND
|
DigiKey | 861400342LO10LF-8614 34POS 2RA M Min Qty: 3600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4985 / $1.0442 | Buy Now |