There are no models available for this part yet.
Overview of 861400321YO8LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400321YO8LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Position, Vertical. |
Price & Stock for 861400321YO8LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73463922
|
RS | 861400321YO8LF-8614 M CNR LF | Amphenol FCI (Amphenol CS) 861400321YO8LF Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1000 | RFQ | |
DISTI #
BRG861400321YO8LF
|
Heilind Electronics | 861400321YO8LF-8614 M CNR LF | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG861400321YO8LF
|
Interstate Connecting Components | 861400321YO8LF-8614 M CNR LF | 0 |
|
Buy Now |