Part Details for 861400241YO1LF by Amphenol FCi
Overview of 861400241YO1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400241YO1LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Position, Vertical. |
Price & Stock for 861400241YO1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73489763
|
RS | 861400241YO1LF-8614 M CNR LF | Amphenol FCI (Amphenol CS) 861400241YO1LF Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
DISTI #
BRG861400241YO1LF
|
Heilind Electronics | 861400241YO1LF-8614 M CNR LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG861400241YO1LF
|
Interstate Connecting Components | 861400241YO1LF-8614 M CNR LF | 0 |
|
Buy Now |