8614-10-46-1-YO-1
Description: Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 8614-10-46-1-YO-1 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
861400122LO10746LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Position, Right Angle.
861400011YO8LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Position, Vertical.
861400031YO2319LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Position, Vertical.

CAD Models for 8614-10-46-1-YO-1 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8614-10-46-1-YO-1 by Amphenol FCi

8614-10-46-1-YO-1
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
46
UL Flammability Code
94V-0
Want to compare parts?
  1. 8614-10-46-1-YO-1
    Amphenol FCi
    Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 8614-10-46-1-YO-1

This table gives cross-reference parts and alternative options found for 8614-10-46-1-YO-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8614-10-46-1-YO-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-146-10-T-S Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 8614-10-46-1-YO-1 vs TSW-146-10-T-S
TSW-146-19-F-S Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 8614-10-46-1-YO-1 vs TSW-146-19-F-S
4-826647-6 CONNECTOR, 46 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 8614-10-46-1-YO-1 vs 4-826647-6
TSW-146-08-S-S Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 8614-10-46-1-YO-1 vs TSW-146-08-S-S
9431004600 Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 8614-10-46-1-YO-1 vs 9431004600
8614-10-46-1-YO-1 Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 8614-10-46-1-YO-1 vs 8614-10-46-1-YO-1
TSW-146-16-G-S Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 8614-10-46-1-YO-1 vs TSW-146-16-G-S
TSW-146-10-T-S-RA Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc 8614-10-46-1-YO-1 vs TSW-146-10-T-S-RA
TSW-146-09-G-S-RA Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc 8614-10-46-1-YO-1 vs TSW-146-09-G-S-RA
TSW-146-05-G-S Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 8614-10-46-1-YO-1 vs TSW-146-05-G-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8614-10-46-1-YO-1 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8614-10-46-1-YO-1 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 8614-10-46-1-YO-1 would you like to use for your alert(s)?
  • Please alert me when 8614-10-46-1-YO-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8614-10-46-1-YO-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8614-10-46-1-YO-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8614-10-46-1-YO-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8614-10-46-1-YO-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8614-10-46-1-YO-1 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: