Part Details for 8614-10-23-1-SO-1 by Amphenol FCi
Overview of 8614-10-23-1-SO-1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400122LO10746LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Position, Right Angle. | |
861400011YO8LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Position, Vertical. | |
861400031YO2319LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Position, Vertical. |
Part Details for 8614-10-23-1-SO-1
8614-10-23-1-SO-1 CAD Models
8614-10-23-1-SO-1 Part Data Attributes
|
8614-10-23-1-SO-1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8614-10-23-1-SO-1
Amphenol FCi
Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |
Alternate Parts for 8614-10-23-1-SO-1
This table gives cross-reference parts and alternative options found for 8614-10-23-1-SO-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8614-10-23-1-SO-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65830-023 | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 8614-10-23-1-SO-1 vs 65830-023 |
4-87025-6 | TE Connectivity | Check for Price | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 8614-10-23-1-SO-1 vs 4-87025-6 |
8614-10-23-1-SO-2 | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 8614-10-23-1-SO-1 vs 8614-10-23-1-SO-2 |
65039-014-MIL | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 8614-10-23-1-SO-1 vs 65039-014-MIL |
65039-296LF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 8614-10-23-1-SO-1 vs 65039-296LF |
26-32-9234 | Molex | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 8614-10-23-1-SO-1 vs 26-32-9234 |
10-11-2234 | Molex | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 8614-10-23-1-SO-1 vs 10-11-2234 |
ISDF-23-S-R | Samtec Inc | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 8614-10-23-1-SO-1 vs ISDF-23-S-R |
26-32-7232 | Molex | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 8614-10-23-1-SO-1 vs 26-32-7232 |
4-87499-3 | TE's AMP | Check for Price | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 8614-10-23-1-SO-1 vs 4-87499-3 |