Part Details for 8614-10-02-1-A0-1-000 by Amphenol Corporation
Overview of 8614-10-02-1-A0-1-000 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400122LO10746LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Position, Right Angle. | |
861400011YO8LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Position, Vertical. | |
861400031YO2319LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Position, Vertical. |
Price & Stock for 8614-10-02-1-A0-1-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Obsolete without replacement RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |