Part Details for 8614-10-02-1-H1-8-BL-LF by Amphenol FCi
Overview of 8614-10-02-1-H1-8-BL-LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400122LO10746LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Position, Right Angle. | |
861400011YO8LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Position, Vertical. | |
861400031YO2319LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Position, Vertical. |
Part Details for 8614-10-02-1-H1-8-BL-LF
8614-10-02-1-H1-8-BL-LF CAD Models
8614-10-02-1-H1-8-BL-LF Part Data Attributes
|
8614-10-02-1-H1-8-BL-LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8614-10-02-1-H1-8-BL-LF
Amphenol FCi
Shunts/Jumper Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.091 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 55u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
Alternate Parts for 8614-10-02-1-H1-8-BL-LF
This table gives cross-reference parts and alternative options found for 8614-10-02-1-H1-8-BL-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8614-10-02-1-H1-8-BL-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-02-1-H1-11LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug, LEAD FREE | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-11LF |
8614-10-02-1-H1-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-1 |
8614-10-02-1-H1-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-4 |
8614-10-02-1-H1-8 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-8 |
8614-10-02-1-H1-9 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-9 |
8614-10-02-1-H1-2-BL-LF | Shunts/Jumper Connector | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-2-BL-LF |
8614-10-02-1-H1-6-BL-LF | Shunts/Jumper Connector | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-6-BL-LF |
8614-10-02-1-H1-11 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-11 |
8614-10-02-1-H1-10-BL-LF | Shunts/Jumper Connector, | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-10-BL-LF |
8614-10-02-1-H1-4LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug, LEAD FREE | Amphenol FCi | 8614-10-02-1-H1-8-BL-LF vs 8614-10-02-1-H1-4LF |