8614-00-23-1-YO-3-325
Description: Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 8614-00-23-1-YO-3-325 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 8614-00-23-1-YO-3-325 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8614-00-23-1-YO-3-325 by Amphenol Communications Solutions

8614-00-23-1-YO-3-325
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
23
UL Flammability Code
94V-0
Want to compare parts?
  1. 8614-00-23-1-YO-3-325
    Amphenol Communications Solutions
    Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 8614-00-23-1-YO-3-325

This table gives cross-reference parts and alternative options found for 8614-00-23-1-YO-3-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8614-00-23-1-YO-3-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8614-00-23-1-YO-3-325-LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-23-1-YO-3-325 vs 8614-00-23-1-YO-3-325-LF
8614-00-23-1-YO-3-325 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 8614-00-23-1-YO-3-325 vs 8614-00-23-1-YO-3-325
8614-00-23-1-YO-3-325-LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-23-1-YO-3-325 vs 8614-00-23-1-YO-3-325-LF
Part Number Description Manufacturer Compare
54101-S12-23-A03RLF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-23-1-YO-3-325 vs 54101-S12-23-A03RLF
42377-0233 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 8614-00-23-1-YO-3-325 vs 42377-0233
39870-0623 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 8614-00-23-1-YO-3-325 vs 39870-0623
8614-00-23-1-YO-7-313-LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-23-1-YO-3-325 vs 8614-00-23-1-YO-7-313-LF
93689-104-23 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 8614-00-23-1-YO-3-325 vs 93689-104-23
78290-723LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-23-1-YO-3-325 vs 78290-723LF
68657-323LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-23-1-YO-3-325 vs 68657-323LF
69173-023 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 8614-00-23-1-YO-3-325 vs 69173-023
91682-502-23 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 8614-00-23-1-YO-3-325 vs 91682-502-23
8614-00-23-1-Y0-1-325-LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-23-1-YO-3-325 vs 8614-00-23-1-Y0-1-325-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8614-00-23-1-YO-3-325 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8614-00-23-1-YO-3-325 by Amphenol Communications Solutions

  • Please alert me when 8614-00-23-1-YO-3-325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8614-00-23-1-YO-3-325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8614-00-23-1-YO-3-325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8614-00-23-1-YO-3-325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8614-00-23-1-YO-3-325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8614-00-23-1-YO-3-325 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: