Datasheets
8614-00-19-2-LO-5-331-LF by:

Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Part Details for 8614-00-19-2-LO-5-331-LF by Amphenol Communications Solutions

Overview of 8614-00-19-2-LO-5-331-LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
861400122LO10746LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Position, Right Angle.
861400011YO8LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Position, Vertical.
861400031YO2319LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Position, Vertical.

Part Details for 8614-00-19-2-LO-5-331-LF

8614-00-19-2-LO-5-331-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8614-00-19-2-LO-5-331-LF Part Data Attributes

8614-00-19-2-LO-5-331-LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
8614-00-19-2-LO-5-331-LF Amphenol Communications Solutions Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 38
UL Flammability Code 94V-0

Alternate Parts for 8614-00-19-2-LO-5-331-LF

This table gives cross-reference parts and alternative options found for 8614-00-19-2-LO-5-331-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8614-00-19-2-LO-5-331-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8614-00-19-2-LO-1-331 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-1-331
8614-00-19-2-LO-6-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-6-331-LF
8614-00-19-2-LO-3-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-3-331-LF
8614-00-19-2-LO-11-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-11-331-LF
8614-00-19-2-LO-13-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-13-331-LF
8614-00-19-2-LO-3-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-3-331-LF
8614-00-19-2-LO-12-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-12-331-LF
8614-00-19-2-LO-4-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-4-331-LF
8614-00-19-2-LO-7-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-7-331-LF
8614-00-19-2-LO-8-331-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-8-331-LF
Part Number Description Manufacturer Compare
8614-00-19-2-LO-6-332-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-6-332-LF
68496-438HLF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 68496-438HLF
76350-808-38LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 76350-808-38LF
68715-838 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 68715-838
65637-938 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 65637-938
65626-138 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 65626-138
65945-138 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 65945-138
79257-738 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 8614-00-19-2-LO-5-331-LF vs 79257-738
68405-538 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 68405-538
8614-00-19-2-LO-8-326-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8614-00-19-2-LO-5-331-LF vs 8614-00-19-2-LO-8-326-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8614-00-19-2-LO-5-331-LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8614-00-19-2-LO-5-331-LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 8614-00-19-2-LO-5-331-LF would you like to use for your alert(s)?
  • Please alert me when 8614-00-19-2-LO-5-331-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8614-00-19-2-LO-5-331-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8614-00-19-2-LO-5-331-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8614-00-19-2-LO-5-331-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8614-00-19-2-LO-5-331-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8614-00-19-2-LO-5-331-LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: