Datasheets
86130642423385000E1 by: Amphenol FCi

Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Part Details for 86130642423385000E1 by Amphenol FCi

Overview of 86130642423385000E1 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 86130642423385000E1

86130642423385000E1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

86130642423385000E1 Part Data Attributes

86130642423385000E1 Amphenol FCi
Buy Now Datasheet
Compare Parts:
86130642423385000E1 Amphenol FCi Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64
UL Flammability Code 94V-0

Alternate Parts for 86130642423385000E1

This table gives cross-reference parts and alternative options found for 86130642423385000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86130642423385000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
86130642423385E1LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi 86130642423385000E1 vs 86130642423385E1LF
Part Number Description Manufacturer Compare
8614-00-64-2-L0-4-715-LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86130642423385000E1 vs 8614-00-64-2-L0-4-715-LF
65624-464 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 86130642423385000E1 vs 65624-464
86130642023388E1LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi 86130642423385000E1 vs 86130642023388E1LF
71917-464 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 86130642423385000E1 vs 71917-464
0015471641 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 86130642423385000E1 vs 0015471641
8614-00-32-2-LO-5-327-LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86130642423385000E1 vs 8614-00-32-2-LO-5-327-LF
8614-00-32-2-LO-1-705-LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86130642423385000E1 vs 8614-00-32-2-LO-1-705-LF
8614-00-64-2-L0-1-715-LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 86130642423385000E1 vs 8614-00-64-2-L0-1-715-LF
86130642223355E1LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 86130642423385000E1 vs 86130642223355E1LF
10054040-232LF Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86130642423385000E1 vs 10054040-232LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86130642423385000E1 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86130642423385000E1 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 86130642423385000E1 would you like to use for your alert(s)?
  • Please alert me when 86130642423385000E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86130642423385000E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86130642423385000E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86130642423385000E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86130642423385000E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86130642423385000E1 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: