There are no models available for this part yet.
Overview of 86130202314345E1LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 86130202314345E1LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC1879
|
Newark | 86130202314345E1Lf-8613 M Lf Cnr/Tray |Amphenol Communications Solutions 86130202314345E1LF RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 / $0.7230 | Buy Now | |
DISTI #
86130202314345E1LF-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
64 In Stock |
|
$0.4681 / $1.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.4640 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4673 / $0.6946 | Buy Now |
CAD Models for 86130202314345E1LF by Amphenol Communications Solutions
Part Data Attributes for 86130202314345E1LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Related Parts for 86130202314345E1LF
-
51296-4033Headers and Edge Type Connectors
-
1874659Terminals and Terminal Blocks
-
885012207045Fixed Capacitors
-
232270461001LFixed Resistors
-
DSEI60-12ARectifier Diodes
-
ATMEGA1284P-MURMicrocontrollers
-
USB-A-D-VTTelecom and Datacom Connectors
-
IPB020NE7N3GPower Field-Effect Transistors
-
2643003201Data Line Filters