Part Details for 86130102323385E1LF by Amphenol FCi
Overview of 86130102323385E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130102323385E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 86130102323385E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474964
|
RS | 86130102323385E1LF-8613 M LF CNR | Amphenol FCI (Amphenol CS) 86130102323385E1LF Min Qty: 216 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |
DISTI #
BRG86130102323385E1LF
|
Heilind Electronics | 86130102323385E1LF-8613 M LF C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86130102323385E1LF
|
Interstate Connecting Components | 86130102323385E1LF-8613 M LF C | 0 |
|
Buy Now |
Part Details for 86130102323385E1LF
86130102323385E1LF CAD Models
86130102323385E1LF Part Data Attributes
|
86130102323385E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86130102323385E1LF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86130102323385E1LF
This table gives cross-reference parts and alternative options found for 86130102323385E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86130102323385E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130102323385E1LF | 8613 M LF CNR | Amphenol Communications Solutions | 86130102323385E1LF vs 86130102323385E1LF |
86130102323385000E1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol FCi | 86130102323385E1LF vs 86130102323385000E1 |