Part Details for 86125CY SL002 by Alpha Wire
Overview of 86125CY SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86125CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5201
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 26Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 86125CY SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,340.7300 | Buy Now |
DISTI #
86125CYSL002-ND
|
DigiKey | CABLE 25COND 26AWG SHLD Min Qty: 2 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$3,909.7700 | Buy Now |
DISTI #
602-86125CY-500-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 25 Conductor 600V Foil/Spiral SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,911.8900 | Order Now |