861257-1
TE Connectivity
Description: RECEPTACLE

Overview of 861257-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 861257-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMP861257-1
Heilind Electronics RECEPTACLE Americas - 0 in Stock
Buy Now
DISTI # 861257-1
TTI Standard Circular Connector RECEPTACLE RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Tray Americas - 0
  • 30 $597.3300
$597.3300 Buy Now
DISTI # AMP861257-1
Interstate Connecting Components RECEPTACLE 0
Buy Now
DISTI # 000000000000910994
Sager Standard Circular Connector RECEPTACLE 0
Buy Now

CAD Models for 861257-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 861257-1 by TE Connectivity

861257-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
40000 V
Shell Material
EPOXY
Total Number of Contacts
1
Want to compare parts?
  1. 861257-1
    TE Connectivity
    RECEPTACLE
    VS

Related Parts for 861257-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 861257-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 861257-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 861257-1 would you like to use for your alert(s)?
  • Please alert me when 861257-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 861257-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 861257-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 861257-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 861257-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 861257-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: