Part Details for 861141483002 by Wurth Elektronik
Overview of 861141483002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861141483002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3832
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ai3H Series, 82 F, 20%, 450 V, 22 Mm Rohs Compliant: Yes |Wurth Elektronik 861141483002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$3.0000 / $5.6500 | Buy Now |
DISTI #
732-6540-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
90 In Stock |
|
$2.3240 / $5.0900 | Buy Now |
DISTI #
710-861141483002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AI3H 82uF 450V 20% Snap In RoHS: Compliant | 51 |
|
$2.3200 / $5.0900 | Buy Now |
DISTI #
2466117
|
element14 Asia-Pacific | CAP, 82F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$2.4526 / $5.3781 | Buy Now |
DISTI #
2466117
|
Farnell | CAP, 82F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 55 |
|
$2.3348 / $5.1089 | Buy Now |
Part Details for 861141483002
861141483002 CAD Models
861141483002 Part Data Attributes:
|
861141483002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861141483002
Wurth Elektronik
WCAP-AI3H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.57628 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |