There are no models available for this part yet.
Overview of 861111486037 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 861111486037 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-6682-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
50 In Stock |
|
$14.4871 / $21.8900 | Buy Now | |
DISTI #
710-861111486037
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL5 560uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$14.4800 / $21.8900 | Order Now | |
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | 40 |
|
$20.8512 / $23.1680 | Buy Now |
CAD Models for 861111486037 by Wurth Elektronik
Part Data Attributes for 861111486037 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Number of Terminals
|
2
|