Part Details for 861111483003 by Wurth Elektronik
Overview of 861111483003 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861111483003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6514-ND
|
DigiKey | CAP ALUM 56UF 20% 450V SNAP TH Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6510 | Buy Now |
DISTI #
710-861111483003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL5 56uF 450V 20% Snap In RoHS: Compliant | 3 |
|
$1.6500 / $3.6300 | Buy Now |
Part Details for 861111483003
861111483003 CAD Models
861111483003 Part Data Attributes
|
861111483003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861111483003
Wurth Elektronik
WCAP-AIL5 Aluminum Electrolytic Capacitors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |