Part Details for 861101484010 by Wurth Elektronik
Overview of 861101484010 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861101484010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6541-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
95 In Stock |
|
$2.3360 / $5.1100 | Buy Now |
DISTI #
710-861101484010
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL8 100uF 450V 20% Snap In RoHS: Compliant | 32 |
|
$2.3300 / $5.1100 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 67 |
|
$3.4484 / $5.5920 | Buy Now | |
DISTI #
2466052
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3170 / $5.5483 | Buy Now |
Part Details for 861101484010
861101484010 CAD Models
861101484010 Part Data Attributes:
|
861101484010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861101484010
Wurth Elektronik
WCAP-AIL8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |