Part Details for 861101483007 by Wurth Elektronik
Overview of 861101483007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861101483007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9728
|
Newark | Cap, Alu Elec, 180Uf, 450V, Snap In Rohs Compliant: Yes |Wurth Elektronik 861101483007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.4700 / $7.3800 | Buy Now |
DISTI #
732-6583-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
107 In Stock |
|
$3.4410 / $6.5600 | Buy Now |
DISTI #
710-861101483007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL8 180uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$3.4400 / $6.5700 | Order Now |
Part Details for 861101483007
861101483007 CAD Models
861101483007 Part Data Attributes
|
861101483007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861101483007
Wurth Elektronik
WCAP-AIL8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |