Part Details for 8611 by Spectrum Control
Overview of 8611 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720115K8-611-BAK-A | Renesas Electronics Corporation | USB 2.0 Hub Controller, , / | |
5962-8861103LA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
ISL98611IIZ-T | Renesas Electronics Corporation | High Efficiency Display Power and LED Driver for Smart Phones |
Part Details for 8611
8611 CAD Models
8611 Part Data Attributes
|
8611
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8611
Spectrum Control
Datacom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISOLATION | |
Height | 5.84 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 4350 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1CT | |
Width | 8.89 mm |