Part Details for 86102CY SL005 by Alpha Wire
Overview of 86102CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86102CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5181
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 26Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 86102CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$317.6500 / $320.8900 | Buy Now |
DISTI #
86102CYSL005-ND
|
DigiKey | CABLE 2CON 26AWG SLATE SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool |
400 In Stock |
|
$2.0144 | Buy Now |
DISTI #
602-86102CY-100
|
Mouser Electronics | Multi-Conductor Cables 26AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 9 |
|
$201.4200 / $244.8100 | Buy Now |
DISTI #
70138641
|
RS | Multiconductor, Flexible, 2C, 26AWG, Foil, SR-PVC, Gray, Xtra-Guard Flex Series | Alpha Wire 86102CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: ft. Coil | 0 |
|
$225.2300 / $244.8100 | RFQ |
DISTI #
86102CY-SL005
|
TME | Wire, Xtra Guard® Flex, 2x26AWG, Al foil,tinned copper braid Min Qty: 1 | 1 |
|
$118.8000 / $152.7500 | Buy Now |
Part Details for 86102CY SL005
86102CY SL005 CAD Models
86102CY SL005 Part Data Attributes:
|
86102CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
86102CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |