Part Details for 861021484011 by Wurth Elektronik
Overview of 861021484011 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 861021484011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3736
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Aig5 Series, 68 F, 20%, 450 V, 25 Mm Rohs Compliant: Yes |Wurth Elektronik 861021484011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5100 / $4.7100 | Buy Now |
DISTI #
732-6526-ND
|
DigiKey | CAP ALUM 68UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
100 In Stock |
|
$1.9390 / $4.2400 | Buy Now |
DISTI #
710-861021484011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIG5 68uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$1.9300 / $4.2400 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$2.2999 / $4.9280 | Buy Now |
|
Quest Components | 80 |
|
$3.0800 / $6.6000 | Buy Now |
Part Details for 861021484011
861021484011 CAD Models
861021484011 Part Data Attributes
|
861021484011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861021484011
Wurth Elektronik
WCAP-AIG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |