Part Details for 861021086027 by Wurth Elektronik
Overview of 861021086027 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 861021086027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5353
|
Newark | Cap, 1000Uf, 200V, Alu Elec, Snap-In Rohs Compliant: Yes |Wurth Elektronik 861021086027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$5.3100 / $7.0000 | Buy Now |
DISTI #
732-861021086027-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
50 In Stock |
|
$4.2860 / $6.0900 | Buy Now |
DISTI #
710-861021086027
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIG5 1000uF 200V 20% Snap In RoHS: Compliant | 0 |
|
$4.4800 / $6.1000 | Order Now |
Part Details for 861021086027
861021086027 CAD Models
861021086027 Part Data Attributes
|
861021086027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861021086027
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |