Part Details for 86102-09-E-32H by Winchester Interconnect
Results Overview of 86102-09-E-32H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
86102-09-E-32H Information
86102-09-E-32H by Winchester Interconnect is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86102111KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,1x2Pin,Matte Tin,NY66,Tail=2.1mm, Color-White | |
68786-102 | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | |
68786-102LF | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 86102-09-E-32H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | H211-32-909-EH Package Multiple: 1 | 0 |
|
RFQ |