-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5342
|
Newark | Cap, 470Uf, 200V, Alu Elec, Snap-In Rohs Compliant: Yes |Wurth Elektronik 861011084009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$2.6200 / $3.5900 | Buy Now |
DISTI #
732-11893-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
72 In Stock |
|
$2.2060 / $3.1300 | Buy Now |
DISTI #
710-861011084009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIG8 470uF 200V 20% Snap In RoHS: Compliant | 131 |
|
$2.2000 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
861011084009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861011084009
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |