Datasheets
8610-202-70 by: Methode Electronics Inc

Interconnection Device

Part Details for 8610-202-70 by Methode Electronics Inc

Overview of 8610-202-70 by Methode Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MG80C286-10/R Rochester Electronics LLC Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics.
MG80C286-10/B Rochester Electronics LLC Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics.
MQ80C286-10/R Rochester Electronics LLC Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68

Part Details for 8610-202-70

8610-202-70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8610-202-70 Part Data Attributes

8610-202-70 Methode Electronics Inc
Buy Now Datasheet
Compare Parts:
8610-202-70 Methode Electronics Inc Interconnection Device
Part Life Cycle Code Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature 94V-0
Body Breadth 0.11 inch
Body Depth 0.138 inch
Body Length 0.165 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE
Contact Finish Mating SN
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Insertion Force-Max 13.344 N
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.079 inch
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Rated Current (Signal) 1 A
Reference Standard UL
Total Number of Contacts 2
Withdrawl Force-Min 4.448 N

Alternate Parts for 8610-202-70

This table gives cross-reference parts and alternative options found for 8610-202-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8610-202-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8610-202-72 Interconnection Device Methode Electronics Inc 8610-202-70 vs 8610-202-72
Part Number Description Manufacturer Compare
8618-202-70 Interconnection Device Methode Electronics Inc 8610-202-70 vs 8618-202-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8610-202-70 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8610-202-70 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of 8610-202-70 would you like to use for your alert(s)?
  • Please alert me when 8610-202-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8610-202-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8610-202-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8610-202-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8610-202-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8610-202-70 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: