Part Details for 861-D04-21SR004 by NorComp
Overview of 861-D04-21SR004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861-D04-21SR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7490
|
Newark | Sensor Conn, M12, 4Pos, R/A Rcpt, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Current Rating:4A Rohs Compliant: Yes |Norcomp 861-D04-21SR004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$20.8000 / $28.0900 | Buy Now |
DISTI #
37-861-D04-21SR004-ND
|
DigiKey | M12 4P D-CODE FEMALE RA PCB SS S Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.7962 | Buy Now |
DISTI #
636-861-D04-21SR004
|
Mouser Electronics | Circular Metric Connectors M12 4P D-CODE FEMALE RA PCB SS SHL,SS NUT RoHS: Compliant | 50 |
|
$21.9600 / $28.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$23.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6100 / $32.1200 | Buy Now |