Part Details for 861-83-042-10-001191 by PRECI-DIP SSA
Overview of 861-83-042-10-001191 by PRECI-DIP SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 861-83-042-10-001191
861-83-042-10-001191 CAD Models
861-83-042-10-001191 Part Data Attributes
|
861-83-042-10-001191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
861-83-042-10-001191
PRECI-DIP SSA
Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 861-83-042-10-001191
This table gives cross-reference parts and alternative options found for 861-83-042-10-001191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 861-83-042-10-001191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-99-042-20-001 | Board Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 861-83-042-10-001191 vs 851-99-042-20-001 |
SMS-142-01-H-S | Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 861-83-042-10-001191 vs SMS-142-01-H-S |
316-83-142-41-008101 | Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 861-83-042-10-001191 vs 316-83-142-41-008101 |
801-13-042-10-003100 | Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 861-83-042-10-001191 vs 801-13-042-10-003100 |
861-87-042-10-001101 | Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 861-83-042-10-001191 vs 861-87-042-10-001101 |
316-87-142-41-002101 | Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 861-83-042-10-001191 vs 316-87-142-41-002101 |
861-87-042-40-001101 | Board Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 861-83-042-10-001191 vs 861-87-042-40-001101 |
851-99-042-30-002 | Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 861-83-042-10-001191 vs 851-99-042-30-002 |
801-87-042-10-001101 | Board Connector, 42 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 861-83-042-10-001191 vs 801-87-042-10-001101 |
326-83-142-41-003101 | Board Connector, 42 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 861-83-042-10-001191 vs 326-83-142-41-003101 |