Part Details for 861-003-113R004 by NorComp
Overview of 861-003-113R004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for 861-003-113R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0180
|
Newark | Sensor Connector, M12, Plug, 3Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Current Rating:4A Rohs Compliant: Yes |Norcomp 861-003-113R004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $20.0300 | Buy Now |
DISTI #
NOR1436-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
11 In Stock |
|
$14.3867 / $20.0100 | Buy Now |
DISTI #
636-861-003-113R004
|
Mouser Electronics | Circular Metric Connectors M12 3 Pos M Rt Ang Pan mnt RoHS: Compliant | 0 |
|
$14.2400 / $16.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$16.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3100 / $27.4200 | Buy Now |
Part Details for 861-003-113R004
861-003-113R004 CAD Models
861-003-113R004 Part Data Attributes
|
861-003-113R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
861-003-113R004
NorComp
CONN RCPT 3POS PNL MT RA PIN M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |