Part Details for 860RD04-213R004 by NorComp
Overview of 860RD04-213R004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860RD04-213R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AH9918
|
Newark | M12 Sensor Conn, Female, 4Pos, Panel Rohs Compliant: Yes |Norcomp 860RD04-213R004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $18.8500 | Buy Now |
DISTI #
NOR1795-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
76 In Stock |
|
$10.0076 / $16.5500 | Buy Now |
DISTI #
636-860RD04-213R004
|
Mouser Electronics | Circular Metric Connectors M12 4 P D CODE F VER PNL MNT REAR 10u RoHS: Compliant | 30 |
|
$10.0000 / $16.5500 | Buy Now |
|
Future Electronics | M12 Series Panel Mount Female 4 Position, Circular Brass Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$12.5400 / $12.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $15.5400 | Buy Now |
Part Details for 860RD04-213R004
860RD04-213R004 CAD Models
860RD04-213R004 Part Data Attributes
|
860RD04-213R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
860RD04-213R004
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |