86094968108745000E1
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,

Overview of 86094968108745000E1 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 86094968108745000E1 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86094968108745000E1 by Amphenol Communications Solutions

86094968108745000E1
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612, PANEL MOUNTABLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
TIN LEAD OVER NICKEL
Contact Finish Termination
GOLD (8) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. 86094968108745000E1
    Amphenol Communications Solutions
    Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 86094968108745000E1

This table gives cross-reference parts and alternative options found for 86094968108745000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094968108745000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86093968109768000E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 86094968108745000E1 vs 86093968109768000E1
860939694765E3LF Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi 86094968108745000E1 vs 860939694765E3LF
8609-396-81-04-785-000-E2-BT Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 86094968108745000E1 vs 8609-396-81-04-785-000-E2-BT
68357-056-01 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 86094968108745000E1 vs 68357-056-01
86093968196745000A Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi 86094968108745000E1 vs 86093968196745000A
86093968124H45V1LF Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi 86094968108745000E1 vs 86093968124H45V1LF
8609-396-81-14-765-251-E2 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal Amphenol FCi 86094968108745000E1 vs 8609-396-81-14-765-251-E2
86093968813748F19V1 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 86094968108745000E1 vs 86093968813748F19V1
8609-396-81-13-755-031-E2 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 86094968108745000E1 vs 8609-396-81-13-755-031-E2
8609-396-81-14-745-251-E2 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 86094968108745000E1 vs 8609-396-81-14-745-251-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86094968108745000E1 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86094968108745000E1 by Amphenol Communications Solutions

  • Please alert me when 86094968108745000E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86094968108745000E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86094968108745000E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86094968108745000E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86094968108745000E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86094968108745000E1 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: