There are no models available for this part yet.
Overview of 86094648124755V1LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648124755V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 64 ways, Class II |
Price & Stock for 86094648124755V1LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5207
|
Newark | 86094648124755V1Lf-Din Type C Str Rec Lfcnr |Amphenol Communications Solutions 86094648124755V1LF RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$2.4000 / $2.6100 | Buy Now | |
DISTI #
86094648124755V1LF-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
152 In Stock |
|
$1.0858 / $2.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 352 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
314 Partner Stock |
|
$1.4100 / $1.6800 | Buy Now | ||
DISTI #
C1S227400828630
|
Chip1Stop | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant pbFree: Yes | 314 |
|
$2.5200 / $3.0300 | Buy Now | |
DISTI #
C1S227400194348
|
Chip1Stop | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant pbFree: Yes | 277 |
|
$2.4400 / $3.7200 | Buy Now | |
Master Electronics | RoHS: Compliant |
314 Partner Stock |
|
$1.4100 / $1.6800 | Buy Now |
CAD Models for 86094648124755V1LF by Amphenol Communications Solutions
Part Data Attributes for 86094648124755V1LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
ROHS COMPLIANT
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: DIN 41612
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 86094648124755V1LF
This table gives cross-reference parts and alternative options found for 86094648124755V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094648124755V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094648124785V1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094648124755V1LF vs 86094648124785V1 |
86094648124745000E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094648124755V1LF vs 86094648124745000E2 |
86094648124755F16V1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094648124755V1LF vs 86094648124755F16V1 |
86094648124765000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094648124755V1LF vs 86094648124765000E1 |
8609.464.81.24.755.000.E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86094648124755V1LF vs 8609.464.81.24.755.000.E2 |
86094648124755VBLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86094648124755V1LF vs 86094648124755VBLF |
86094648124765V1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094648124755V1LF vs 86094648124765V1 |
86094648124785F16V1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86094648124755V1LF vs 86094648124785F16V1 |
86094648124765VBLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86094648124755V1LF vs 86094648124765VBLF |
8609.464.81.24.765.000.E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86094648124755V1LF vs 8609.464.81.24.765.000.E2 |