Part Details for 86094647894745E1LF by Amphenol Corporation
Overview of 86094647894745E1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647894745E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class III, Tail Length: 4.20mm |
Price & Stock for 86094647894745E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094647894745E1LF
|
Avnet Americas | Conn DIN 41612 HDR 64 POS 2.54mm Press Fit ST Thru-Hole Tray - Trays (Alt: 86094647894745E1LF) RoHS: Compliant Min Qty: 384 Package Multiple: 192 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.2155 | Buy Now |
DISTI #
649-4647894745E1LF
|
Mouser Electronics | DIN 41612 Connectors 64P STRT HEADER STYLE R RoHS: Compliant | 0 |
|
$1.6500 / $2.7500 | Order Now |